Opto 22 IAC24

I/O Module Relays Input Module 90VAC to 140VAC-IN 5mA 4000Vrms Thru-Hole
$ 28.437
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 IAC24.

Farnell

Datasheet5 pages20 years ago
Datasheet5 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-25.93%

Descriptions

Descriptions of Opto 22 IAC24 provided by its distributors.

I/O Module Relays Input Module 90VAC to 140VAC-IN 5mA 4000Vrms Thru-Hole
I/O MODULE; Current Rating: 5mA; Product; I/O MODULE; Current Rating: 5mA; Product Range: -; Accessory Type: AC Input Module; External Depth: 15.2mm; External Width: 43.2mm; For Use With: Proximity, Limit, Selector, Push Button
I/O Module; Intensidad Nominal:18Ma; Anchura Externa:43.2Mm; Corriente De Salida:15Ma; Longitud:31.8Mm; Para Usar Con:Proximity, Limit, Selector, Push Button, Photoelectric Switches & Ttl Compatible Devices; Tensión Nominal:24V |Opto 22 IAC24

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAC24.