Opto 22 IAC15A

I/O Module Relays Input Module 180VAC to 280VAC-IN 5mA 4000Vrms Thru-Hole
$ 33.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 IAC15A.

Electro Sonic

Datasheet5 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Opto 22 IAC15A provided by its distributors.

I/O Module Relays Input Module 180VAC to 280VAC-IN 5mA 4000Vrms Thru-Hole
PLC I/O MODULE 50 MA 180 - 280 V AC/DC, 43.2 X 15.2 X 31.8 MM
G1 AC Digital Input 180-280 VAC, 15
ER - STANDARD (G1) I/O MODULES
RS APAC
Ac Input Module; Current Rating:5Ma; Product Range:-; Accessory Type:Ac Input Module; External Depth:15.2Mm; External Width:43.2Mm; Length:31.8Mm; Voltage Rating:280Vac Rohs Compliant: Yes |Opto 22 IAC15A

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)