Opto 22 GRV-OACS-12

Plc Expansion Module, AC Digital 12 Out, 12-250 VAC, Groove Epic Series
$ 438.36
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 GRV-OACS-12.

Newark

Datasheet8 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Opto 22 GRV-OACS-12 provided by its distributors.

PLC EXPANSION MODULE, AC DIGITAL 12 OUT, 12-250 VAC, GROOVE EPIC SERIES
AC digital output, 12 channels, 12-250 VAC, on/off only
Digital O/P Module, 12-Ch, 250Vac; Current Rating:500Ma; Product Range:Groov Series; No. Of Digital Outputs:12; Supply Voltage:250Vac Rohs Compliant: Yes |Opto 22 GRV-OACS-12

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRV-OACS-12.