Opto 22 GRV-IAC-24

Plc Expansion Module, AC Digital 24 in Pulsing, 85-140 VAC, Groove Epic Series
$ 438.36
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 GRV-IAC-24.

Newark

Datasheet9 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Opto 22 GRV-IAC-24 provided by its distributors.

PLC EXPANSION MODULE, AC DIGITAL 24 IN PULSING, 85-140 VAC, GROOVE EPIC SERIES
Digital I/P Module, 24-Ch, 140V; Current Rating:-; Product Range:Groov Series; No. Of Digital Inputs:24; Supply Voltage:140Vac Rohs Compliant: Yes |Opto 22 GRV-IAC-24
Input AC Discrete; 85-140VAC; 24 Channels

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRV-IAC-24.