Opto 22 G4PB4R

Module Rack, G4 4-CHANNEL Output, Screw Type Barrier, Ul Listed, Csa Certified
$ 64.324

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4PB4R.

JRH Electronics

Datasheet68 pages18 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+28.09%

Descriptions

Descriptions of Opto 22 G4PB4R provided by its distributors.

MODULE RACK, G4 4-CHANNEL OUTPUT, SCREW TYPE BARRIER, UL LISTED, CSA CERTIFIED
Access Mounting Rack G4 Direct Connect 4 Channel Output Module
I/O Module Mounting Rack 4 Slot G4 Digital I/O Modules
MOUNTING RACK, G4 4 WAY; SVHC:No SVHC (19-Dec-2011)
I/O Rack; Grosor:2.32"; Para Usar Con:G4 I/O Modules; Tamaño:3.5 X 3.5 In; Tipo De Pcb:4 Channel I/O Rack |Opto 22 G4PB4R
For your convenience, you can purchase fuses for classic, G4, and SNAP racks, modules, power supplies, and other Opto 22 products. Fuses can also be purchased from other manufacturers, such as Littelfuse or Wickmann. Fuses, clips, and hold ers are listed at right. The tables that follow list Opto 22 products in alphabetical order and show the fuse to use with each one. If your part number is not listed, con-tact Opto 22 Inside Sales (909-695-3095). * For modules--see page 1. * For racks--see page 2. * For other Opto 22 products--see page 4.

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)