Opto 22 G4ODC5

Remote I/o Module, Digital Output, 5VDC, 12MA Cur-in, 4000V, G4 Series
$ 29.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4ODC5.

Farnell

Datasheet4 pages20 years ago
Datasheet5 pages20 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-13.53%

Descriptions

Descriptions of Opto 22 G4ODC5 provided by its distributors.

REMOTE I/O MODULE, DIGITAL OUTPUT, 5VDC, 12MA CUR-IN, 4000V, G4 SERIES
Dc Output Module; Intensidad Nominal:2A; Anchura Externa:12.2Mm; Corriente De Salida:3A; Longitud:48.8Mm; Núm. De Salidas:1; Núm. De Salidas Digitales:1; Profundidad Externa:41.1Mm; Señal De Entrada, Tipo:4 A 8Vdc |Opto 22 G4ODC5
OUTPUT MODULE 5-60VDC; No. of Analogue Inputs: -; No. of Analogue Outputs: -; No. of Digital Inputs: -; No. of Digital Outputs: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CE, CSA; Approval Category: UL Recognised; External Depth: 10.2mm; External Length / Height: 41.1mm; External Width: 48.8mm; For Use With: Control of DC loads; Isolation Voltage: 4000V; Operating Temperature Max: 70°C; Operating Temperature Min: -30°C; Output Voltage Max: 60V; Termination Type: Through Hole

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4 ODC 5
  • G4 ODC5
  • G4-ODC5
  • G4ODC5.