Opto 22 G4ODC24

Module, 5 to 60 VDC, 3 A @ 45 Deg C (ambient), DC, 1 ma (max.), -30 to Degc
$ 28.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4ODC24.

Farnell

Datasheet4 pages20 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.09%

Supply Chain

Introduction Date2018-09-17

Descriptions

Descriptions of Opto 22 G4ODC24 provided by its distributors.

MODULE, 5 TO 60 VDC, 3 A @ 45 DEG C (AMBIENT), DC, 1 MA (MAX.), -30 TO DEGC
I/O MODULE; Current Rating: 3A; Product Range: -; No. of Analog Outputs: 1; Output Current: 3A; Signal Input Type: 19.5 to 32VDC 96F6459
I/O Module; Intensidad Nominal:3A; Corriente De Salida:3A; Núm. De Salidas Analógicas:1; Señal De Entrada, Tipo:19.5 A 32Vdc |Opto 22 G4ODC24
Current, load: 3A; Current, surge: 5A; Voltage, control DC max: 8V; Voltage, control DC min: 4V; Voltage, isolation: 4000V; Product description: 5 to 60 volt DC output

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4 ODC24
  • G4-ODC24
  • G4ODC24.