Opto 22 G4OAC5MA

G4 Series 140 VAC 3A 5VDC Logic With Manual/Auto Switch Digital AC Output Module
$ 52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4OAC5MA.

JRH Electronics

Datasheet5 pages20 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.38%

Descriptions

Descriptions of Opto 22 G4OAC5MA provided by its distributors.

G4 Series 140 VAC 3A 5VDC Logic With Manual/Auto Switch Digital AC Output Module
OUTPUT MODULE, 12-140VAC MAN/AUTO; SVHC:No SVHC (19-Dec-2011); Isolation Voltage:4000V; Load Current:3A; Output Type:Triac; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Surge Current:80A
I/O Module; Current Rating:3A; Product Range:-; Contact Configuration:Spst-Nc; Count Input Frequency:65Hz; No. Of Analog Outputs:1; No. Of Outputs:1; Output Current:3A; Signal Input Type:4 To 8Vdc; Supply Voltage Max:8Vdc Rohs Compliant: Yes |Opto 22 G4OAC5MA

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)