Opto 22 G4OAC5A

G4 Series 4000 VRMS Isolation 3 A 240 V AC Output I/O Module
$ 29.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4OAC5A.

element14 APAC

Datasheet5 pages20 years ago
Datasheet5 pages20 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-33.73%

Supply Chain

Introduction Date2017-01-11

Descriptions

Descriptions of Opto 22 G4OAC5A provided by its distributors.

G4 Series 4000 VRMS Isolation 3 A 240 V AC Output I/O Module
I/O MODULE; Current Rating:3A; Product Range:-; Contact Configuration:SPST-NO; Count Input Frequency:65Hz; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3A; Signal Input Type:4 to 8VDC; Supply Voltage Max:8VD
MODULES, OUTPUT, AC, DIGITAL; Current Rating: 3A; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: G4 Digital AC Output Module; External Depth: 41.1mm; External Width: 12.2mm; For Use With: OptoEMU Energy Manageme
I/O Module; Intensidad Nominal:3A; Contacto, Configuración:Spst-No; Corriente De Salida:3A; Count Input Frequency:65Hz; Núm. De Salidas:1; Núm. De Salidas Analógicas:1; Señal De Entrada, Tipo:4 A 8Vdc; Switch Function:Spst-Nc |Opto 22 G4OAC5A

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4-OAC5A
  • G4OAC5A.
  • G4OAC5A..