Opto 22 G4OAC24

I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
$ 30.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4OAC24.

Master Electronics

Datasheet5 pages20 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.82%

Descriptions

Descriptions of Opto 22 G4OAC24 provided by its distributors.

I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
OUTPUT MODULE, 90-140VAC; SVHC:No SVHC (19-Dec-2011); Control Voltage DC Max:32V; Control Voltage DC Min:19.5V; Isolation Voltage:4000V; Output Type:Triac; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Surge Curre
I/O Module; Intensidad Nominal:3A; Contacto, Configuración:Spst-Nc, Spst-No; Corriente De Salida:3A; Count Input Frequency:65Hz; Núm. De Salidas:1; Núm. De Salidas Analógicas:1; Señal De Entrada, Tipo:19.5 A 32Vdc |Opto 22 G4OAC24

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4 OAC 24
  • G4-OAC24