Opto 22 G4IDC5K

Digital DC Input Module 16 VDC Input Voltage - max 5 VDC Logic Voltage - nominal
$ 30.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4IDC5K.

Electro Sonic

Datasheet6 pages20 years ago
Datasheet6 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-67.42%

Descriptions

Descriptions of Opto 22 G4IDC5K provided by its distributors.

Digital DC Input Module 16 VDC Input Voltage - max 5 VDC Logic Voltage - nominal
INPUT MODULE, 2.5-16VDC; SVHC:No SVHC (19-Dec-2011); Control Voltage DC Max:16V; Control Voltage DC Min:2.5V; Isolation Voltage:4000V; Output Type:Transistor
I/O Module; Intensidad Nominal:30Ma; Corriente De Salida:50Ma; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Digitales:1; Señal De Entrada, Tipo:2.5 A 16Vdc; Tensión De Alimentación Máx.:16Vdc |Opto 22 G4IDC5K

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)