Opto 22 G4IDC5D

Digital DC Input Module 28 VDC Input Voltage - max 5 VDC Logic Voltage - nominal
$ 28.683
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4IDC5D.

element14 APAC

Datasheet6 pages20 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1.15%

Descriptions

Descriptions of Opto 22 G4IDC5D provided by its distributors.

Digital DC Input Module 28 VDC Input Voltage - max 5 VDC Logic Voltage - nominal
I/O MODULE; Current Rating:30mA; Product Range:-; No. of Analog Inputs:1; No. of Digital Outputs:1; No. of Outputs:1; Output Current:50mA; Signal Input Type:2.5 to 28VDC; Supply Voltage Max:28VDC; Supply Voltage Min:2.5V
MODULES, INPUT, DC, DIGITAL; Current Rating: 30mA; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: G4 Digital DC Input Module; External Depth: 41.1mm; External Width: 12.2mm; For Use With: OptoEMU Energy Manageme
I/O Module; Intensidad Nominal:30Ma; Corriente De Salida:50Ma; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Digitales:1; Señal De Entrada, Tipo:2.5 A 28Vdc; Tensión De Alimentación Máx.:28Vdc |Opto 22 G4IDC5D

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4 IDC 5D
  • G4 IDC5D
  • G4-IDC5D
  • G4IDC5D.
  • G4IDC5D..