Opto 22 G4IDC5

Digital DC Input Module 32 VDC Input Voltage - max 5 VDC Logic Voltage - nominal
$ 30.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4IDC5.

Electro Sonic

Datasheet6 pages20 years ago
Datasheet6 pages20 years ago

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.24%

Descriptions

Descriptions of Opto 22 G4IDC5 provided by its distributors.

Digital DC Input Module 32 VDC Input Voltage - max 5 VDC Logic Voltage - nominal
INPUT MODULE, 10-32VDC; Current Rating:25mA; Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Module; Control Voltage DC Max:32V; Control Voltage DC Min:10V; External Depth:41.1mm; External Width:12.2mm; For U
I/O Module, Input 10V To 32V; Intensidad Nominal:25Ma; Anchura Externa:12.2Mm; Longitud:48.8Mm; Núm. De Entradas Digitales:1; Núm. De Salidas:1; Para Usar Con:Dc Input Modules; Profundidad Externa:41.1Mm; Tipo De Accesorio:Module |Opto 22 G4IDC5

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4 IDC 5
  • G4 IDC5
  • G4-IDC5
  • G4IDC5.