Opto 22 G4IAC5

Opto 22 Series 90-140 VAC Input 5 VDC Output 5 A G4 Digital AC Input Module
$ 27.598
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4IAC5.

JRH Electronics

Datasheet5 pages20 years ago

Future Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.30%

Descriptions

Descriptions of Opto 22 G4IAC5 provided by its distributors.

Opto 22 Series 90-140 VAC Input 5 VDC Output 5 A G4 Digital AC Input Module
MODULE, INPUT, 90 TO 140, 5 MA MAX.), 100 UA @ 30 VDC (OUTPUT), 28 KILOHMS
Opto22 G4 Ac Input 90-140 VAC; 5 VDC Logic
I/O Module; Intensidad Nominal:5Ma; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Digitales:1; Señal De Entrada, Tipo:90 A 140Vac; Tensión De Alimentación Máx.:140Vac; Tensión De Alimentación Mín.:90Vac |Opto 22 G4IAC5

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4 IAC 5
  • G4 IAC5
  • G4-IAC5