Opto 22 G4DA3

Module, Output, Analog, 4 to 20, G4 Series Series, Optical Isolation, 4000VAC, 1
$ 417.124
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4DA3.

Master Electronics

Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Opto 22 G4DA3 provided by its distributors.

MODULE, OUTPUT, ANALOG, 4 TO 20, G4 SERIES SERIES, OPTICAL ISOLATION, 4000VAC, 1
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
I/O Module; Current Rating:20Ma; Product Range:-; Accessory Type:Analogue Current Output Module; For Use With:Opto22 Snap Ethernet Systems; No. Of Analog Outputs:1; No. Of Digital Inputs:1; No. Of Outputs:1Outputs; Resolution:12 Bitsrohs Compliant: Yes |Opto 22 G4DA3

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4 DA3