Opto 22 G4AD8

Solid State Relay; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No
$ 508.339
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4AD8.

Master Electronics

Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Opto 22 G4AD8 provided by its distributors.

Solid State Relay; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
MODULE, INPUT, ANALOG, -100 TO +460, G4 SERIES SERIES, PCB MNT, 4000VAC, 1
I/O Module Relays Input Module 4000Vrms Thru-Hole/Plug-In
G4 Type K Thermocouple Analog Input
Solid State Relay; Current Rating:-; Product Range:-; Accessory Type:Type K Thermocouple Input Module; For Use With:Opto22 Modular Controllers Rohs Compliant: Yes |Opto 22 G4AD8

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4 AD8