Opto 22 G4-MOD-SOCKETS

General Purpose Relay Socket PC Board Mount
$ 51.65
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4-MOD-SOCKETS.

JRH Electronics

Datasheet3 pages20 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.83%

Descriptions

Descriptions of Opto 22 G4-MOD-SOCKETS provided by its distributors.

General Purpose Relay Socket PC Board Mount
ACCESSORY, SOCKET, DIGITAL OUTPUT MODULE
ER - Accessory; Socket; Digita
RS APAC
Access Module Socket G4 Module
Relay Socket; Socket Mounting:Chassis; Socket Terminals:Screw; No. Of Pins:1Pins; Current Rating:-; Voltage Rating:24V; Product Range:-; Accessory Type:Input/Output Module Rack; For Use With:Opto22 Snap Input/Output Modules Rohs Compliant: Yes |Opto 22 G4-MOD-SOCKETS

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)