Opto 22 DA3T

Module, Analog Output, 15 VDC, 4 to 20MA (isolated), 12 Bits, 0 to Degc
$ 248.091
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 DA3T.

JRH Electronics

Datasheet5 pages20 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.91%

Descriptions

Descriptions of Opto 22 DA3T provided by its distributors.

MODULE, ANALOG OUTPUT, 15 VDC, 4 TO 20MA (ISOLATED), 12 BITS, 0 TO DEGC
I/O Module Relays Output Module 4000Vrms Plug-In
G1 4-20 mA Analog Output, Isolated
I/O Module, Standard Analog Ou
RS APAC
I/O Module; Current Rating:20Ma; Product Range:-; No. Of Analog Outputs:1; No. Of Outputs:1; Output Current Max:20Ma; Output Current Min:4Ma; Resolution:12 Bits; Signal Input Type:Digital Rohs Compliant: Yes |Opto 22 DA3T

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)