Opto 22 DA3

I/O Module Relays Output Module 4000Vrms Plug-In
$ 198.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 DA3.

Master Electronics

Datasheet5 pages20 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Opto 22 DA3 provided by its distributors.

I/O Module Relays Output Module 4000Vrms Plug-In
DIGITAL I/O MODULE 1 X I/O, 4 - 20 MA
I/O Module; Leaded Process Compatible:No; I/O Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; No. of Analog Outputs:1; No. of Outputs:1; Output Current Max:20mA; Output Current Min:4mA; Resolution:12 Bits; Signal Input Type:Digital

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA 3