Opto 22 AD7

I/o Module, 5 VDC @ 170 ma, 0 to Degc, Ul, Csa, Ce Certified
$ 172.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 AD7.

JRH Electronics

Datasheet4 pages20 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.90%

Descriptions

Descriptions of Opto 22 AD7 provided by its distributors.

I/O MODULE, 5 VDC @ 170 MA, 0 TO DEGC, UL, CSA, CE CERTIFIED
I/O Module Relays Input Module 4000Vrms Plug-In
Module, Analog, 0 to +10 VDC I
RS APAC
I/O MODULE; Leaded Process Compatible:No; I/O MODULE; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; No. of Analog Inputs:1; No. of Digital Outputs:1; No. of Outputs:1; Resolution:12 Bits; Signal Input Type:0 to 10VDC; Supply Voltage Max:10V DC

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)