Opto 22 AD6T

Analog input module provides a sgle channel of optically isolated voltage-to-dig
$ 256.225
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 AD6T.

JRH Electronics

Datasheet4 pages20 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Opto 22 AD6T provided by its distributors.

Analog input module provides a sgle channel of optically isolated voltage-to-dig
MODULE, INPUT, ANALOG,0 TO 5,SUP-V +/-15VDC,35MA CUR-IN, PCB MNT, OPTICAL ISOLATION
I/O Module Relays Input Module 0VDC to 5VDC-IN 4000Vrms
I/O MODULE 0-5VDC INPUT ISOLATED ANALOG
Module, Analog, 0 to +5 VDC In
RS APAC
G1 0 TO +5 VDC ANALOG INPUT, ISO
I/O MODULE; Leaded Process Compatible:No; I/O MODULE; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; No. of Analog Inputs:1; No. of Digital Outputs:1; No. of Outputs:1; Resolution:12 Bits; Signal Input Type:0 to 5VDC; Supply Voltage Max:5V DC

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)