Opto 22 AD3

I/o Module, 5 VDC @ 170 ma, 4 to 20 ma, 12 Bits Input Resolution, 3 Ms
$ 140.824
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 AD3.

Electro Sonic

Datasheet9 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.56%

Descriptions

Descriptions of Opto 22 AD3 provided by its distributors.

I/O MODULE, 5 VDC @ 170 MA, 4 TO 20 MA, 12 BITS INPUT RESOLUTION, 3 MS
I/O Module Relays Input Module 20mA 4000Vrms Plug-In
Module, Analog, Input, 4 To 20
RS APAC
I/O Module; Leaded Process Compatible:No; I/O Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; No. of Analog Inputs:1; No. of Digital Outputs:1; No. of Outputs:1; Resolution:12 Bits; Signal Input Type:4 to 20mA

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)