Opto 22 AD10T2

I/o Module, 5 VDC @ 170 ma, 100 Ms, 100 Ohms (platinum), 0 to Degc
$ 316.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 AD10T2.

JRH Electronics

Datasheet3 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.19%

Descriptions

Descriptions of Opto 22 AD10T2 provided by its distributors.

I/O MODULE, 5 VDC @ 170 MA, 100 MS, 100 OHMS (PLATINUM), 0 TO DEGC
Solid State Analog Input Module RTD 100 Ohm Platinum
Access Module Analog 100 Ohm Rtd Input Isolated
I/O Module; Leaded Process Compatible:No; I/O Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; No. of Analog Inputs:1; No. of Digital Outputs:1; No. of Outputs:1; Resolution:12 Bits; Signal Input Type:100 Ohm RTD

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)