Opto 22 480D45-12

480 VAC, 45 Amp, DC Control Solid State Relay (SSR), Transient Proof
$ 68.124

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 480D45-12.

IHS

Datasheet2 pages25 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.04%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00

Descriptions

Descriptions of Opto 22 480D45-12 provided by its distributors.

480 VAC, 45 Amp, DC Control Solid State Relay (SSR), Transient Proof
RELAY, SSR, POWER, CUR-RTG 45A, VOL-RTG 480AC, PANEL MNT, UL, CSA, CE, DC SERIES
Relay SSR 530V AC-IN 45A 480V DC-OUT 4-Pin
SSR, PANEL MOUNT, 530VAC, 32VDC, 45A; Contact Configuration:-; Load Current:45A; Operating Voltage Max:530VAC; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:DC Switch; Operating Voltage Min:100VAC; De
Ssr, Panel Mount, 530Vac, 32Vdc, 45A; Tensión Mín De Operación:100Vac; Tensión De Operación Máxima:530Vac; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:-; Corriente De Carga:45A; Altura:23.62Mm |Opto 22 480D45-12

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 480D45-12.