Opto 22 240DI25

240 VAC, 25 Amp, DC Control Solid State Relay (SSR) with LED Indicator
$ 65.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 240DI25.

IHS

Datasheet22 pages19 years ago

Future Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.38%

Descriptions

Descriptions of Opto 22 240DI25 provided by its distributors.

240 VAC, 25 Amp, DC Control Solid State Relay (SSR) with LED Indicator
RELAY, SSR, POWER, CUR-RTG 25A, VOL-RTG 240AC, PANEL MNT, CSA, CE, AC SERIES
ER - Relay, Solid State with I
RS APAC
Trigger Output SSR, 1-Channel, 4000V Isolation
Ssr, Panel Mount, 280Vac, 32Vdc, 25A; Contact Configuration:-; Load Current:25A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:12Vac Rohs Compliant: Yes |Opto 22 240DI25

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 240DI25.