Optek OVTL01LGAGS

LED Uni-Color Green 2-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVTL01LGAGS.

IHS

Datasheet10 pages17 years ago
Datasheet14 pages0 years ago

Mouser

Farnell

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-11-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Optek OVTL01LGAGS provided by its distributors.

LED Uni-Color Green 2-Pin SMD T/R
High Power LEDs GRN 515nm 52lm CLRWTR
Power LED Illuminator; LED Color:Green; Luminous Intensity:16µcd; Viewing Angle:135°; Forward Current:350mA; Forward Voltage:3.6V; Color:Green; Input Current:350mA; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes
LED, POWER, SMD, 1W, GREEN; LED Colour:Green; Typ Luminous Intensity:16000mcd; Viewing Angle:135°; Forward Current:350mA; Voltage, Vf Max:4.0V; Operating Temperature Range:-50°C to +85°C; Case Style:Cup; External Depth:5mm; External Length / Height:1.52mm; Lens Colour:Water Clear; Peak Pulse Current:1A; Power, Radiometric:1W; Temp, Op. Max:85°C; Temp, Op. Min:-50°C; Temperature, Storage Max:85°C; Temperature, Storage Min:-50°C; Terminal Type:SMD; Termination Type:SMD; Thermal Resistance, Rjp:2°C/W; Typ Luminous Flux:52lm; Voltage, Reverse Protection:5V; Voltage, Vf Min:3.2V; Voltage, Vf Typ:3.6V; Wavelength, Dominant Max:520nm; Wavelength, Dominant Min:510nm; Wavelength, Dominant Typ:515nm; Wavelength, Spectral Response Peak:40nm; Width, External:6mm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC