Optek OVSARGB3R8

LED Tri-Color Blue/Green/Red 465nm/520nm/620nm 4-Pin PLCC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVSARGB3R8.

IHS

Datasheet6 pages16 years ago
Datasheet7 pages0 years ago

Jameco

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek OVSARGB3R8 provided by its distributors.

LED Tri-Color Blue/Green/Red 465nm/520nm/620nm 4-Pin PLCC T/R
LED - surface mount RGB
LED RGB CLEAR 4PLCC SMD
SMD PLCC4; Red/Green/Blue
Triple Color LED
LED Lamp; Luminous Intensity:450µcd; Viewing Angle:120°; Forward Current:20mA; Forward Voltage:3.6V; Color:Red/Green/Blue; LED Color:Red/Green/Blue; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +100°C ;RoHS Compliant: Yes
RGB PLCC4 <NV
LED, SMD, PLCC4, RGB; LED Colour:Red - Green - Blue; Typ Luminous Intensity:450mcd; Viewing Angle:120°; Forward Current:20mA; Voltage, Vf Max:3.6V; Operating Temperature Range:-40°C to +100°C; Case Style:PLCC-4; External Depth:2.8mm; External Length / Height:1.9mm; Lens Colour:Water Clear; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-40°C; Termination Type:SMD; Voltage, Reverse Protection:5V; Width, External:3.2mm; Blue LED Power Dissipation:105mW; Colour 1 Material:AIInGaP; Colour 2 material:InGaN; Colour 3 Material:InGaN; Current, If Blue:25mA; Current, If Blue Max:100mA; Current, If Green:25mA; Current, If Green Max:100mA; Current, If Red:50mA; Current, If Red Max:200mA; Green LED Power Dissipation:105mW; Min Blue Luminous Intensity:71mcd; Min Green Luminous Intensity:280mcd; Min Red Luminous Intensity:180mcd; Red LED Power Dissipation:130mW; Typ Blue Luminous Intensity:110mcd; Typ Green Luminous Intensity:450mcd

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC