Optek OVS5MGBCR4

Single Color LED, Green, Water Clear, 2.6mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVS5MGBCR4.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Newark

CAD Models

Download Optek OVS5MGBCR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2018-08-31
LTD Date2019-08-02

Related Parts

KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package
Single Color LED, Green, Colorless Clear, 2.4mm
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
KingbrightAPA2106CGCK
LED GREEN CLEAR SMD R/A / Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Single Color LED, Pure Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Optek OVS5MGBCR4 provided by its distributors.

Single Color LED, Green, Water Clear, 2.6mm
3.5 x 3.5 x 1.2 mm Green 120° Clear 3.4 V Miniature Half-Watt LED Surface Mount
Mini half-watt SMD 3.5mm, Color Green, Vf 3.4V, SMD-6, RoHS
TT Electronics SCT
OPTOECTRONICS, LED, SMD,3.5MM, GREEN, 0.33W, 22 LM, 120 DEG.
High Power LEDs - Single Color Green 0.5 Watt
LED, HB, GREEN, 0.51W, 22LM, 525NM
LED, HB, GREEN, 0.51W, 22LM, 525NM; Product Range: OVS5MxBCR4 Series; LED Colour: Green; Wavelength Typ: 525nm; Viewing Angle: 120°; Luminous Flux @ Test: 22lm; Forward Current If Max: 180mA; Forward Current @ Test: 150mA; Forw

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC