Optek OVM18F4B7

LED Uni-Color Blue 2-Pin
$ 2.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVM18F4B7.

Newark

Datasheet2 pages15 years ago

element14 APAC

Related Parts

VAOL-SB1XAX-SA; 1W Star Series Blue High-Power LED; 460 nm; Domed Lens SMD package

Descriptions

Descriptions of Optek OVM18F4B7 provided by its distributors.

LED Uni-Color Blue 2-Pin
LED; BLUE 4-LED MODULE / WATERPROOF IP67
LED, 4, STRIP, BLUE; LED Module Type:Plug & Play; LED Colour:Blue; Wavelength Typ:470nm; Luminous Flux @ Test:8lm; Power Module Configuration:LED String; Supply Voltage:20V; Power Rating:400mW; Operating Temperature Range:-30°C to +50°C; No. of LEDs:4; Power Consumption:400mW; Viewing Angle:120°

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVM18F4B7.