Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OVLBY4C7

Round through-hole LED lamp (3 mm), Color Yellow, Vf 2.0 V, Radial-2, RoHS

$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVLBY4C7.

Master Electronics

Datasheet8 pages4 years ago

Newark

element14 APAC

Mouser

Sager Electronics

Inventory History

3 month trend:
+59.46%

CAD Models

Download Optek OVLBY4C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP710A10SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
KingbrightWP710A10SYCK/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
CML 4318F7 LED TH 3mm 2.2V 20mA 85mcd Yellow Part of the VCC Family of Products
LED Uni-Color Yellow 590nm 2-Pin Bag
KingbrightWP7113SYCK/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM

Descriptions

Descriptions of Optek OVLBY4C7 provided by its distributors.

Round through-hole LED lamp (3 mm), Color Yellow, Vf 2.0 V, Radial-2, RoHS
TT Electronics SCT
Single Color LED, Yellow, Water Clear, T-1, 3mm
3 mm Yellow 45º Water Clear 1800 mcd 2 V Through Hole LED - T-1
Standard Leds - Through Hole Yellow 589; |Tt Electronics/optek Technology OVLBY4C7
589nm 45° 2V 20mA Round Dome Transparent Colorless Yellow TH 3mm L × 5.35mm H
LED Uni-Color Yellow 2-Pin T-1 Bag
Yellow LED Water Clear 2-Pin T1 (3mm) Tape and Reel
LED - with leads Yellow 589 nm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVLBY4C7.