VCC 4318F7

CML 4318F7 LED TH 3mm 2.2V 20mA 85mcd Yellow Part of the VCC Family of Products
$ 0.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4318F7.

Future Electronics

Datasheet1 page14 years ago

IHS

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

KingbrightWP710A10SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
KingbrightWP710A10SYCK/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
LED Uni-Color Yellow 590nm 2-Pin Bag
KingbrightWP7113SYCK/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of VCC 4318F7 provided by its distributors.

CML 4318F7 LED TH 3mm 2.2V 20mA 85mcd Yellow Part of the VCC Family of Products
4318F Series, red, green or yellow, 650 WL, 80 intensity, 45 viewing
Single Color LED, Yellow, Nondiffused, T-1, 3mm
LED Uni-Color Yellow 583nm 2-Pin T-1
LED TH 3mm 2.2V 20mA 85mcd Yellow

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC