Optek OVLAW4CB7

White high-intensity LED lamp, Color White, Vf 3.2 V, Radial-2, RoHS
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVLAW4CB7.

Master Electronics

Datasheet5 pages4 years ago

Newark

Arrow Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+23.36%

CAD Models

Download Optek OVLAW4CB7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Cool White 2-Pin T-1 3/4 Bulk
CREE C512A-WNS-CZ0B0152 LED, 5MM, COOL WHITE, 14CD, THOUGH HOLE
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Ammo
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
Single Color LED, White, Water Clear, T-1, 3mm
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Optek OVLAW4CB7 provided by its distributors.

White high-intensity LED lamp, Color White, Vf 3.2 V, Radial-2, RoHS
TT Electronics SCT
LED, 3MM, 45DEG, WHITE; LED Colour: White; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 3.4V; Luminous Intensity: 6200mcd; Viewing Angle: 45°; Lens Shape: Round; Product Range: -; A
Led, White, T-1 (3Mm), 3.5Cd; Tamaño De Bulbo:T-1 (3Mm); Led Color:Blanco; Intensidad Luminosa:3.5Cd; Ángulo De Visión:45°; Corriente Directa If:20Ma; Tensión Directa:3.4V; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Tt Electronics / Optek Technology OVLAW4CB7

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC