Optek OVFSW6C8

4-pin LED lamp (7.6 mm), Color White, Vf 3.6 V, TH-4, RoHS
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVFSW6C8.

IHS

Datasheet6 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Optek OVFSW6C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Ultra White, Water Clear, T-1, 3mm
Single Color LED, Cool White, T-1 3/4, 5mm
White 3.5 V 20 mA 1100 mcd Radial Through Hole Clear LED
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Ammo
SSL-LX5093UWC/G White LED; 5mm (T-1 3/4) Clear; Dome Lens Through Hole package

Descriptions

Descriptions of Optek OVFSW6C8 provided by its distributors.

4-pin LED lamp (7.6 mm), Color White, Vf 3.6 V, TH-4, RoHS
TT Electronics SCT
Single Color LED, White, Water Clear, T-1, 3mm
7.6 mm White 60° 3.6 V Water Clear Lens LED Lamp Through Hole
LED Uni-Color White Automotive 4-Pin Tube
LED WHITE SUPER FLUX 4-PIN THRU-HOLE
60¡ã 3.6V 30mA , , , 7.6mm*7.6mm*6.15mm
Standard LEDs - Through Hole White
LED, SUPER FLUX, 4-PIN, WHITE; LED Colour: White; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 30mA; Forward Voltage: 4V; Luminous Intensity: 1.2cd; Viewing Angle: 60°; Lens Shape: Round; Product Range: -
Led, White, T-1 (3Mm), 1.2Cd; Tamaño De Bulbo:T-1 (3Mm); Led Color:Blanco; Intensidad Luminosa:1.2Cd; Ángulo De Visión:60°; Corriente Directa If:30Ma; Tensión Directa:4V; Led, Montaje:Through Hole; Lente, Perfil:Roldana; Color:White |Tt Electronics / Optek Technology OVFSW6C8

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC