Optek OPV322

Vcsel, Pill, Dome Lens | Optek (TT Electronics) OPV322
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPV322.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+53.02%

Supply Chain

Country of OriginMexico
Introduction Date2005-06-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Optek OPV322 provided by its distributors.

Vcsel, Pill, Dome Lens | Optek (TT Electronics) OPV322
Vertical cavity surface emitting laser in pill package, Operating Temperature: 0°C - 85°C, Pill-2, RoHS
TT Electronics SCT
Laser Diode VCSELs-LD 860nm 1.5mW 2-Pin Pill Waffle
VCSEL Lasers VCSEL TO-46 MICROLENS W/PD
Diode, Laser, 850Nm, 1.5Mw; Wavelength Typ:850Nm; No. Of Pins:2Pins; Diode Case Style:Metal Pill; Output Power:1.5Mw; Data Rate Max:-; Laser Class:Class 3B; Operating Temperature Min:0°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Tt Electronics / Optek Technology OPV322

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPV322.