Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPL550

OPL550 Ir Phototransistor, Through Hole 3-PIN Side Looker Package
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPL550.

Master Electronics

Datasheet8 pages4 years ago

IHS

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-38.81%

CAD Models

Download Optek OPL550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.535
$ 1.72
$ 1.72
Stock
16,465
11,870
11,870
Authorized Distributors
6
6
6
Sensing Method
-
-
-
Sensing Distance
-
-
-
Termination
-
-
-
Max Supply Voltage
5.5 V
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Response Time
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
-
-

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPL550 Series 935 nm 200 mW 250 Kbaud Photologic Sensor Thorugh Hole
TT ElectronicsOPL561-OCA
SENSOR, PHOTOLOGIC, HIGH SPEED, LATERAL, 200 KBPS, SIDE LOOKING
OptekOPL562
OPL562 Series 35 V 935 nm 200 mW Through Hole Photologic Sensor
OsramBPY 62
Bulk Top View Through Hole Active Phototransistor 830nm 100mA 35V -40C~125C TA
Bulk Top View Through Hole Active Phototransistor 830nm 100mA 35V -40C~125C TA
BPY 62-4 16 IR+VISIBLE LIGHT PHOTOTRANSISTOR, THROUGH HOLE 3-PIN TO-18 PACKAGE

Descriptions

Descriptions of Optek OPL550 provided by its distributors.

OPL550 IR PHOTOTRANSISTOR, THROUGH HOLE 3-PIN SIDE LOOKER PACKAGE
NoPhotodetector Optoschmitt 3-Pin Side Looker Bag
935nm Push-Pull 4.5V 5.5V 2.34mm*4.45mm*5.72mm
Photo IC Sensors Photologic Lateral
Photologic sensor, SIP-3, RoHS
TT Electronics SCT
SENSR PHOTOLOGIC TTL/LSTTL PLSTC

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPL550.