Optek OPI150

Transistor Output Optocoupler, 1-Element, 50000V Isolation
$ 51.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI150.

IHS

Datasheet4 pages4 years ago

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+607%

CAD Models

Download Optek OPI150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek OPI150 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 50000V Isolation
OPI150 TRANSISTOR OUTPUT OPTOCOUPLER, THROUGH HOLE, 5-PIN
Optically coupled isolator / high speed optically coupled isolator, Input Type DC, Voltage - Forward 1.3V, Axial-5, RoHS
TT Electronics SCT
OPTOCOUPLER; No. of Channels:1; Isolation voltage:50000V rms; Output Type:Transistor; Input Current:50mA; Max Output Voltage:50V; Case Style:Axial; Operating Temperature Range:-40°C to +85°C; Opto Case Style:Axial
Optocoupler, Transistor, 50000Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:Axial; No. Of Pins:5Pins; Forward Current If Max:50Ma; Isolation Voltage:50Kv; Ctr Min:10%; Collector Emitter Voltage V(Br)Ceo:30V; Product Range:-Rohs Compliant: Yes |Tt Electronics/optek Technology OPI150

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPI150.