Optek OPI1290-080

Optical Interrupter, Side Looker, Photologic, Bulk | Optek (TT Electronics) OPI1290-080
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI1290-080.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.08%

Supply Chain

Country of OriginMexico
Introduction Date2007-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek OPI1290-080 provided by its distributors.

Optical Interrupter, Side Looker, Photologic, Bulk | Optek (TT Electronics) OPI1290-080
Fiber optic isolator - Photologic sensor, Input Type DC, Voltage - Forward 2.3V, Nonstandard-5, RoHS
TT Electronics SCT
Photointerrupter Transmissive Photologic 5-Pin
Logic Output Optocouplers Optical Interrupter
FIBER OPTIC ISOLATOR THROUGH HOLE MOUNT
FIBER OPT ISO 80MM SIDE,PHOTOL
Isolator; No. Of Channels:1 Channel; Isolation Voltage:15Kv; No. Of Pins:5Pins; Input Current:20Ma; Input Current Max:40Ma; No. Of Channels:1Channels; Operating Temperature Max:75°C; Operating Temperature Min:-20°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPI1290-080

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC