Optek OPI1280-032

Optical Interrupter, Side Looker, Transistor, Bulk | Optek (TT Electronics) OPI1280-032
$ 5.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI1280-032.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.37%

Supply Chain

Country of OriginMexico
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek OPI1280-032 provided by its distributors.

Optical Interrupter, Side Looker, Transistor, Bulk | Optek (TT Electronics) OPI1280-032
Transistor Output Optocouplers Optical Interrupter
DC-IN 1-CH Transistor DC-OUT 4-Pin Bag
Fiber optic isolator - phototransistor sensor, Input Type DC, Voltage - Forward 2.3V, Nonstandard-4, RoHS
TT Electronics SCT
2.3V DC 1 5KV 45.8mm*12.7mm*8.89mm
Isolator; No. Of Channels:1 Channel; Optocoupler Case Style:-; No. Of Pins:4Pins; Forward Current If Max:-; Isolation Voltage:15Kv; Ctr Min:-; Input Current:20Ma; Input Current Max:40Ma; No. Of Channels:1Channels; Output Voltage:33V Rohs Compliant: Yes |Tt Electronics/optek Technology OPI1280-032

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC