Optek OPI1270-040

Optocoupler; Analog; Axial; Transistor; Fiber Optic; Optical Interrupter
$ 4.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI1270-040.

IHS

Datasheet2 pages11 years ago
Datasheet2 pages18 years ago

Newark

element14

Supply Chain

Country of OriginMexico
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Optek OPI1270-040 provided by its distributors.

OPTOCOUPLER; ANALOG; AXIAL; TRANSISTOR; FIBER OPTIC; OPTICAL INTERRUPTER
FIBER OPTIC ISOLATOR THROUGH HOLE MOUNT
Isolator; Optocoupler Output Type:Phototransistor; Input Current Max:40mA; Output Voltage Max:30V; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +75°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC