Optek OPI126

Logic IC Output Optocoupler, 1-Channel, 1-Element, 15000V Isolation, 0.25MBps
$ 11.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI126.

IHS

Datasheet3 pages3 years ago

Sager Electronics

iiiC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP105(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin MFSOP Magazine
ToshibaTLP2098(F)
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
ToshibaTLP2095(F)
Optocoupler Logic-Out Totem-Pole Logic, Buffer-IN 1-CH 5-Pin MFSOP Magazine
California Eastern LaboratoriesPS9303L-AX
OPTOISO 5KV PUSH PULL 6DIP GW / Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD T/R

Descriptions

Descriptions of Optek OPI126 provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 15000V Isolation, 0.25MBps
Photologic optically coupled isolator, Input Type DC, Voltage - Forward 1.5V, Axial-5, RoHS
TT Electronics SCT
Photointerrupter Transmissive Photologic, Open Collector, Buffer 5-Pin
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER 0.25 Mbps
1.5V(Max) 100ns 1 100¦ÌA 15KV 0.025 100ns 19mm*8.12mm*8.12mm
Optoisolator Photologic, | Optek (TT Electronics) OPI126
High Speed Optocouplers Optoisolator
OPTOISOLTR 15KV OPEN COLLECTOR
Optocoupler; No. Of Channels:1 Channel; Isolation Voltage:15Kv; Data Rate:250Kbps; Optocoupler Case Style:Axial; No. Of Pins:5Pins; Product Range:-; Input Current Max:25Ma; Operating Temperature Max:100°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPI126

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC