Optek OPI123

Optically coupled isolator, Input Type DC, Voltage - Forward 1.5V, Axial-5, RoHS
$ 10.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI123.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek OPI123 provided by its distributors.

Optically coupled isolator, Input Type DC, Voltage - Forward 1.5V, Axial-5, RoHS
TT Electronics SCT
Darlington Output Optocoupler, 1-Element, 15000V Isolation
Transistor Output Optocouplers Optoisolator
OPTOISOLATOR, ANALOG, AXIAL, DARLINGTON
OPTOISOLATOR 15KV 1CH DARL AXIAL
OPTOISOLTR 15KV DARLINGTON AXIAL
Optocoupler, Photodarlington O/P, 15Kv; No. Of Channels:1 Channel; Optocoupler Case Style:Axial; No. Of Pins:5Pins; Forward Current If Max:150Ma; Isolation Voltage:15Kv; Ctr Min:50%; Collector Emitter Voltage V(Br)Ceo:20V Rohs Compliant: Yes |Tt Electronics/optek Technology OPI123

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC