Optek OPI110

Transistor Output Optocoupler, 1-Element, 10000V Isolation
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI110.

IHS

Datasheet3 pages3 years ago
Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-1.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek OPI110 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 10000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin
Optically coupled isolator, Input Type DC, Voltage - Forward 1.6V, Axial-4, RoHS
TT Electronics SCT
OPI110 Series Single Channel 10 kVDC Through Hole Optically Coupled Isolator
Transistor Output Optocouplers Optoisolator
Optoisolator 10Kv Trans Axial | Optek (TT Electronics) OPI110
1.6V DC 1 5KV 0.04 12.5% 400mV(Typ) 5.84mm
OPTOISOLTR 15KV 1CH TRANS AXIAL
OPTOCOUPLER; No. of Channels:1; Isolatio; OPTOCOUPLER; No. of Channels:1; Isolation Voltage:10kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:Through Hole; No. of Pins:4; Input Current Max:40mA; Output Voltage Max:30V
Optocoupler; No. Of Channels:1 Channel; Optocoupler Case Style:Axial; No. Of Pins:4Pins; Forward Current If Max:40Ma; Isolation Voltage:10Kv; Ctr Min:12.5%; Collector Emitter Voltage V(Br)Ceo:30V; Product Range:-; Input Current:20Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPI110

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPI 110