Optek OPF420

Fiber optic detector, Rise Time 6ns, Operating Temperature: -55° C - 125°C, TO-46-3, RoHS
$ 11.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPF420.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Arrow Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.64%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OptekOPF430
Fiber optic detector, Rise Time 2ns, Operating Temperature: -55° C - 125°C, TO-46-3, RoHS

Descriptions

Descriptions of Optek OPF420 provided by its distributors.

Fiber optic detector, Rise Time 6ns, Operating Temperature: -55° C - 125°C, TO-46-3, RoHS
TT Electronics SCT
905nm 4.5V 4.5V~16V 200/300,50/125, 200Kbps TO-206-AB 5.44mm*5.44mm*3.2mm
Photodiode Detector, 800nm Min, 900nm Max, TO-46, Through Hole Mount
Photodiode PIN Chip 905nm 0.55A/W Sensitivity 3-Pin TO-46
Pin Diode TO-46, | Optek (TT Electronics) OPF420
Photo Diode; Wavelength Typ:-; Data Rate Max:-; Data Transmission Distance:-; Product Range:-; No. Of Pins:3Pins; Operating Temperature Max:125°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPF420

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC