Optek OPB832W55Z

Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB832W55Z.

IHS

Datasheet8 pages4 years ago

Sager Electronics

element14 APAC

Jameco

Inventory History

3 month trend:
-30.29%

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB831 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Output Phototranstr Input Diode
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch

Descriptions

Descriptions of Optek OPB832W55Z provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
880nm Through-Beam 3.18mm 20ms Phototransistor , 23.75mm*12.95mm*10.54mm
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 2V EMITTER, 30V DETECTOR, 30 MA
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
Photo Interrupter, Through Beam, 3.18Mm Rohs Compliant: Yes |Tt Electronics / Optek Technology OPB832W55Z
SENSOR OPT SLOT PHOTOTRANS MODUL
SENS OPTO SLOT 3.18MM TRANS C-MT
Fork coupler Dimensions L x W x H: 12.95 x 23.75 x 10.54 mm Gap width: 1.27 mm Operating temperature: -40...85 °C Output collector-emitter voltage: 30 V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB832W55Z.