Optek OPB761T

Diffuse Photoelectric Sensor, 2.03mm Min, 5.58mm Max, 10mA, Rectangular, Through Hole Mount
$ 3.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB761T.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages15 years ago

element14 APAC

Mouser

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-10-01
LTD Date2016-12-31

Related Parts

California Eastern LaboratoriesPS9117A-AX
PS9117 Series Single Ch 7 V 10Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
California Eastern LaboratoriesPS9121-F3-AX
PS9121 Series Single Ch 7 V 15Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
California Eastern LaboratoriesPS9121-AX
PS9121 Series Single Ch 7 V 15Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 5-Pin PDIP Magazine
Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 5-Pin PDIP Magazine
ToshibaTLP137(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin MFSOP

Descriptions

Descriptions of Optek OPB761T provided by its distributors.

Diffuse Photoelectric Sensor, 2.03mm Min, 5.58mm Max, 10mA, Rectangular, Through Hole Mount
SENSOR, PHOTOLOGIC, NPN, REFLECTIVE, 2.03 TO 5.58MM, 4.75 TO 5.25VDC, 10 MA
Photointerrupter Reflective Photologic, Open Collector, Buffer 5-Pin
Reflective Object Sensors Reflective Sensor Photologic
SENS OPTO REFL 2.03MM-5.58MM PCB
OPTO SWITCH, REFLECTIVE; No. of Channels:1; Output Type:Open Collector; Input Current:40mA; Max Output Voltage:2.4V; Operating Temperature Range:-40°C to +70°C ;RoHS Compliant: Yes
PHOTO INTERRUPTER, REFLECTIVE, 5.588MM; Sensor Output: Open Collector; Sensor Mounting: Through Hole; Sensing Distance: 2.03mm; Forward Current If: 40mA; Reverse Voltage Vr: 3V; Collector Emitter Voltage V(br)ceo: -; Forward V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC