Optek OPB720B-06Z

Photointerrupter Reflective Photologic, Open Collector 3-Pin Bag
$ 15.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB720B-06Z.

Master Electronics

Datasheet5 pages3 years ago

IHS

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
-12.24%

Supply Chain

Country of OriginMexico
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Optek OPB720B-06Z provided by its distributors.

Photointerrupter Reflective Photologic, Open Collector 3-Pin Bag
Optical Switches, Reflective, Photo IC Output Reflective Sensor
Diffuse Photoelectric Sensor, 1mm Min, 152mm Max, 0.80-3.50V, Rectangular
Reflective 1mm~152mm Buffer,Open Collector 4V 7V 17.15mm*8.38mm*27.94mm
OPB720B Series 30 V 50 mA Open Collector Output Reflective Switch
Long distance reflective switch, Wavelength 890nm, TH-3, RoHS
TT Electronics SCT
SENSOR, REFLECTIVE, LONG RANGE, 5V, 50 MA, 300 MW, BULK
Transistor Output Reflective Object Sensor
SENSOR REFLECTIVE 152MM NPN OPEN
Photo Interrupter, Reflective, 152Mm; Sensor Output:Sink; Sensor Mounting:Flange; Sensing Distance:152Mm; Forward Current If:-; Reverse Voltage Vr:-; Collector Emitter Voltage V(Br)Ceo:30V; Forward Voltage:-; Product Range:Opb720B Rohs Compliant: Yes |Tt Electronics / Optek Technology OPB720B-06Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB720B06Z