Optek OPB704

OPB704 Series 30 V 890 nm 40 mA Phototransistor Reflective Object Sensor
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB704.

Master Electronics

Datasheet10 pages3 years ago

Newark

Mouser

Sager Electronics

DigiKey

Inventory History

3 month trend:
-1.69%

CAD Models

Download Optek OPB704 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

California Eastern LaboratoriesPS2561BL-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
California Eastern LaboratoriesPS2561BL-1-F3-Q-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Embossed T/R
California Eastern LaboratoriesPS2561DL-1Y-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin MFSOP Magazine
Photodiode Output Optocouplers; TOSHIBA; TLP191B(U, C, F); Surface Mount; SMD/SMT; 25 mA; 1.7 V
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin MFSOP T/R

Descriptions

Descriptions of Optek OPB704 provided by its distributors.

OPB704 Series 30 V 890 nm 40 mA Phototransistor Reflective Object Sensor
Optical Switches, Reflective, Phototransistor Output Output Phototranstr Input Diode
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount
890nm Reflective 3.8mm Phototransistor 1.7V PCB, 17.78mm*5.08mm*22.86mm
SENSOR, REFLECTIVE, PHOTOTRANSISTOR, 2V EMITTER, 30V DETECTOR, 890NM, 25 MA
Reflective object sensor, Wavelength 890nm, VCE 30V, TH-4, RoHS
TT Electronics SCT
Transistor Output Reflective Object Sensor
SENSOR OPTO TRANS 3.8MM REFL PCB
Photo Interrupter, Reflective; Sensor Output:Phototransistor; Sensor Mounting:Panel/Chassis; Sensing Distance:3.8Mm; Forward Current If:40Ma; Reverse Voltage Vr:2V; Collector Emitter Voltage V(Br)Ceo:30V; Forward Voltage:1.7V; Rohs Compliant: Yes |Tt Electronics / Optek Technology OPB704

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB704.