Optek OPB668N

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin
$ 2.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB668N.

IHS

Datasheet9 pages4 years ago
Datasheet8 pages17 years ago

Newark

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)

Related Parts

OptekOPB665N
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
OptekOPB667N
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
OptekOPB668T
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
HoneywellHOA0963-T55
Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up .1 Hysteresis

Descriptions

Descriptions of Optek OPB668N provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, NPN, 3.18MM, 4.5 TO 16VDC, 5 MA
Optical Switches Photologic Slotted Opt Switch
PHOTOLOGIC SLOTTED OPTICAL SWI
OPTO SWITCH, LOGIC OUTPUT; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:10mA; Output Voltage:18V; Opto Case Style:Slotted; No. of Pins:5; Operating Temperature Range:-40°C to +100°C; Output Voltage Max:14.5V
PHOTO INTERRUPTER, THROUGH BEAM, 3.175MM; Sensor Output: Open Collector; Sensor Mounting: Through Hole; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 3V; Forward Voltage: 1.6V; Product

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC