Optek OPB480N11Z

Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 5-Pin
$ 3.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB480N11Z.

IHS

Datasheet6 pages4 years ago
Datasheet7 pages11 years ago

element14 APAC

Supply Chain

Country of OriginMexico
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

PHOTOLOGIC SLOTTED OPTICAL SWITCH Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
890nm Through-Beam 3.18mm 50ns Buffer,Pull Up 4.5V 16V PCB, 12.57mm*6.6mm*11.05mm
TT ElectronicsOPB461N11
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch
HoneywellHOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin

Descriptions

Descriptions of Optek OPB480N11Z provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 5-Pin
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.18MM, 4.5 TO 16VDC, 7.5 MA
Optical Switches Photologic Slotted Optical Switch
SWITCH PHOTOLOGIC SLOTTD OPTICAL
PHOTOLOGIC SLOTTED OPTICAL SWI
OPTO SWITCH, LOGIC OUTPUT; Output Current:7.5µA; Sensor Output1:Logic; Supply Voltage Range DC:4.5V to 16V; Input Current:20mA; No. of Channels:1; Operating Temperature Range:-40°C to +85°C; Opto Case Style:Slotted; Output Type:Pull-Up; Output Voltage:14.5V; Output Voltage Max:14.5V; Package / Case:Slotted Switch
PHOTO INTERRUPTER, TRANSMISSIVE, 3.18MM; Sensor Output: 10K Pullup; Sensor Mounting: Panel / Chassis; Gap Width: 3.18mm; Aperture Width: 0.25mm; Forward Current If: 40mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Product R

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC