Optek OPB390L51Z

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
$ 4.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB390L51Z.

IHS

Datasheet12 pages4 years ago

Sager Electronics

Newark

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.42%

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB829Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output SLT 880 PHOTO TRAN
OPB880 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Optek OPB390L51Z provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
Sensor Opt Slot Phototran Pcb Mt Rohs Compliant: Yes |Tt Electronics/optek Technology OPB390L51Z
890nm 3.18mm Phototransistor PCB, 18.47mm*6.35mm*15.25mm
SENSOR OPT SLOT PHOTOTRAN PCB MT
OPTO SWITCH, ANALOG OUTPUT; Sensor Output:Phototransistor; SVHC:No SVHC (27-Jun-2018); Aperture Width:1.27mm; Forward Current If:50mA; Forward Voltage:1.3V; Gap Width:3.18mm; Input Current:20mA; No. of Channels:1Channels

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC